Enhance your electronic connections with our AMPMODU System 50 series housing, designed for seamless integration in your PCB setups. Crafted from durable thermoplastic in sleek black, this right-angle mount receptacle boasts two rows of 50 contacts, each plated with gold for optimal conductivity. With a 1.27mm pitch and 30V AC voltage rating, it's perfect for various applications. UL 94V-0 rated for safety, it meets RoHS compliance standards while accommodating lead-free solder processes. Wave solder capable and featuring a hold-down post for secure PCB retention, this connector ensures reliable performance in industrial settings. Elevate your board-to-board connections with ease, thanks to its convenient through-hole solder termination method and included packaging for 16 units. Trust in its quality, backed by 5000 MΩ insulation resistance and 4A contact amperage. Ideal for Mezzanine & Board Stacking applications, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-103911-4
Series: AMPMODU System 50
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 4 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 002
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .217 in, 5.511 mm
PCB Retention Type: Hold-Down Post
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0389
ECCN: EAR99
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103911-4
SKU: AMP5-103911-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: