5-146131-1

04 MODII HDR DRST SFMNT B/A LF

Enhance your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With a 2.54mm pitch and 1.57mm PCB thickness compatibility, these Surface Mount headers offer reliable connection for industrial applications. The gold-plated phosphor bronze pins ensure optimal signal conductivity, while UL 94V-0 material flammability standard compliance guarantees safety. Operating in a wide temperature range from -65°C to 125°C, these headers are built to withstand harsh environments. With 4 positions and 2 rows, they provide ample connectivity options for your project. RoHS compliant and boasting high-temperature compatibility, our headers meet stringent quality standards for your peace of mind. Upgrade your PCB setup with these high-performance connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146131-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .05 in, 1.27 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146131-1
SKU: AMP5-146131-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: