5-147291-8

05 SMT B/A Hdr in Tape & Reel w/Cap, Tin

Introducing our AMPMODU Headers, a crucial component for your PCB connection needs. Engineered with precision, these headers feature a single row design with five positions, ensuring efficient connectivity. The surface mount termination method, along with copper alloy contact material, guarantees reliable performance. Constructed with LCP housing in a sleek black color, these headers offer durability and visual appeal. With a 2.54mm pitch and standard profile, they are compatible with various applications. RoHS compliant and designed for standard temperature ratings, these headers are not only high-quality but also environmentally friendly. Perfect for industrial use, they are lead-free solder capable and ideal for reflow solder processes. Whether you're assembling circuit boards or creating electronic devices, our AMPMODU Headers are the perfect choice for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147291-8
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tape & Reel
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .0248 in, .63 mm
Mating Post Length: .23 in, 5.85 mm
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Application Solder Feature: Board Standoff
Position Locations Omitted: None
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 5-147291-8
SKU: AMP5-147291-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: