| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2307330-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 4 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 24.3 mm |
| Width: | 30 mm |
| Mating Tab Width: | 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Locking Lance |
| Standards Met: | LV214 |
| Part Aliases: | 5-2307330-1 |
| SKU: | AMP5-2307330-1 |
5-2307330-1
| Heilind Number: | AMP5-2307330-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2307330-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this female terminal housing, designed for optimal performance in demanding environments. Compliant with LV214 standards, it ensures reliable signal transmission with its 4mm pitch and 180° cable exit angle. Crafted from durable polyamide in a sleek black finish, it offers IPX9K-rated protection against water ingress, making it ideal for use in harsh conditions. With a secure locking lance feature and terminal position assurance, it guarantees a stable connection, while its wide operating temperature range of -40 to 150°C ensures versatility. Perfect for wire-to-board or wire-to-device applications, it accommodates 4 positions with 1.2mm mating tab width, catering to various connectivity needs in the automotive industry. RoHS compliant and serviceable, this connector accessory is a reliable choice for your assembly requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579018-4 | ![]() |


