5-535541-3
05 MODIV VRT SR CE 100/115
Experience seamless connectivity with our Modu Connector System, designed for optimal performance in industrial applications. Featuring a straight orientation and a pitch of 2.54 mm, this connector ensures reliable signal transmission with its gold-plated sockets. With a housing made of UL 94V-0 compliant polyester, it offers durability and safety. The 5-position, 1-row configuration, along with a vertical mount orientation, allows for efficient PCB integration. Meeting standard temperature ratings and RoHS compliance, this connector guarantees quality and environmental responsibility. Perfect for board-to-board connections, it's a versatile solution for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535541-3 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 45 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535541-3 |
SKU: | AMP5-535541-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |