Discover the seamless connectivity of our Modu Connector System, designed for high-performance applications. This dual-row connector features gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers easy integration into your PCB layout. Its low-profile, straight orientation and black polyester housing make it ideal for vertical mounting. Meeting stringent UL 94V-0 standards, this connector guarantees safety and durability. With a voltage rating of 333V AC and an amperage of 2A, it is suitable for industrial use. Whether it's board-to-board or board-to-cable connections, this connector excels in various electronic setups. RoHS compliant and with ECCN classification EAR99, it aligns with international regulations for environmental responsibility. Elevate your connectivity solutions with this versatile and high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535598-5
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 56
Contact Amperage: 2 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535598-5
SKU: AMP5-535598-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: