5146140-8
18 MODII HORZ DR CE 100CL
Introducing the Modu Connector System, a versatile solution for your PCB connection needs. This two-row housing, made of durable GF polyester in a sleek black finish, features 18 positions for secure and efficient connectivity. With through-hole solder termination and phosphor bronze contacts plated in gold, it ensures reliable performance even in industrial environments. The right-angle mount orientation and standard profile offer flexibility in installation, while the closed entry housing and short point contact shape provide added protection. Designed for board-to-board applications, this connector is stackable and reflow solder capable, meeting high-temperature requirements with ease. Trust in its UL 94V-0 flammability standard compliance and high insulation resistance for peace of mind in your projects. Perfect for various industries, from telecommunications to automotive, this Modu Connector System guarantees quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5146140-8 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Contact Amperage: | 2 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5146140-8 |
SKU: | AMP5146140-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |