Enhance your PCB connectivity with our Modu Connector System, featuring a durable thermoplastic housing in sleek black. This two-row connector boasts a pitch of 2.54mm (.1 in) and accommodates 22 positions for seamless integration. With a vertical mount orientation and top entry location, it offers easy installation on your printed circuit board. The phosphor bronze socket contacts, plated with gold for optimal conductivity, ensure reliable performance even in industrial environments. Rated for 333V AC voltage and 2A contact amperage, with UL 94V-0 flammability standard compliance, this connector guarantees safety and efficiency. Its low-profile design, stackable feature, and closed entry housing protection make it ideal for various applications. Meeting standard temperature ratings and featuring RoHS compliance, it's a dependable choice for your connectivity needs. Packaged in tubes for convenience, it's available in a quantity of 20. Upgrade your PCB connections with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534998-1
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 2 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534998-1
SKU: AMP1-534998-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: