| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324608 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324608 |
324608
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue connector, designed for optimal performance in a variety of applications. This straight orientation connector features a #2 stud size for secure attachment, with a voltage rating of 300 V ensuring reliable power transmission. Suitable for wire sizes ranging from 22 to 16 AWG, it accommodates a wide range of cables. The closed barrel design and insulation provide added safety, while its operating temperature range of 105°C to 221°F guarantees durability in diverse environments. Compliant with RoHS standards, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |


