Enhance your electrical connections with our T-N R 8 8 Terminal. Designed for secure and efficient performance, this connector features a Ring Tongue type with a #8 stud size, ideal for various applications. Its Straight orientation and Closed barrel type ensure easy installation and a reliable connection. With insulation for added safety, this terminal is suitable for use in temperatures ranging from 105°C to 221°F. Able to accommodate 8 AWG wire sizes, it offers versatility and convenience. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in a wide range of industries, our terminal is a must-have for any electrical project. Elevate your connectivity with Rings & Spades' premium terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53041
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53041
Plating Material:Copper / Tin
Inspection Slot:No
Wire Insulation Diameter (Max):6.502 mm / .256 in
Wire Insulation Diameter:6.502 mm / .256 in
Overall Length:20.6 mm / .811 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:1.09 mm / .043 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-047
Support Style:Insulation Support
Part Alias:1364430

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: