53403-1
TERMINAL,PIDG PVF2 R 26-24 8
Enhance your electrical connections with our PIDG PVF2 R 26-24 8 Terminal. Designed for efficiency and durability, this straight orientation ring tongue connector is perfect for #8 studs or M4 screws. With an operating temperature range of up to 302°F (150°C), it ensures reliable performance in various environments. The closed barrel, suitable for 26 AWG wires, guarantees secure and insulated connections. Whether for industrial or DIY projects, trust in our Rings & Spades supplier product to meet your needs. Straighten out your connections with this high-quality terminal. Non-RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53403-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | .12 - .24 mm², 202 - 509 CMA, 26 AWG |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53403-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.083 mm / .082 in |
Wire Insulation Diameter: | .8128 - 2.083 mm / .032 - .082 in |
Overall Length: | 20.67 mm / .814 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .74 mm / .029 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |