53409-1
PIDG PVF2 22-16COMM22-18MIL 10
Enhance your electrical connections with these PIDG PVF2 22-16COMM22-18MIL 10 ring tongue terminals. Designed for precision performance, these closed-barrel connectors feature a #10 stud size and accommodate 22 AWG wire, ensuring secure and efficient crimping. With an offset orientation and straight terminal angle, they offer versatility in installation. Operating at temperatures up to 302°F (150°C), they are reliable even in high-heat environments. RoHS compliance underscores their commitment to environmental responsibility. Ideal for a range of applications, these terminals are a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with the best in connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 53409-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53409-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 21.44 mm / .844 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |