53425-1
TERMINAL,PIDG PVF2 R 12-10 10
Enhance your electrical connections with this high-quality PIDG PVF2 R 12-10 10 Terminal. Designed for optimal performance, this connector features a Ring Tongue configuration with a #10 stud size, offering secure and efficient wire attachment. Its offset orientation allows for versatile installation, while its closed barrel design ensures reliable conductivity. With insulation for added safety, this terminal is suitable for use in temperatures up to 302°F (150°C). Compatible with 10-12 AWG wires, it guarantees a snug and durable fit. Perfect for a variety of applications, from automotive to industrial, this terminal is a must-have for any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53425-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53425-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 27.5 mm / 1.083 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | 1.07 mm / .042 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Part Alias: | CB0536-000,AMPS-0-0053425-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |