Introducing our Modu Connector System, offering a reliable and efficient solution for your PCB interconnect needs. With a housing made of durable Polyester - GF and contact plating in gold, these connectors ensure high performance and longevity. Featuring a straight body orientation and a pitch of 2.54 mm, they are suitable for a wide range of applications. The double-row design with 14 positions allows for secure and stable connections. With a voltage rating of 333 V AC and amperage of 3 A, they meet industrial standards for safety and performance. These connectors, with UL 94V-0 flammability rating, are ideal for use in various electronic devices. The package includes 32 pieces, suitable for bulk installations. Designed for through-hole soldering on a PCB, they offer easy and secure mounting. With gold contact mating area plating and a low profile, they ensure optimal conductivity and space efficiency. The connectors are stackable, making them versatile for different PCB configurations. RoHS compliant and with a temperature rating suitable for standard operations, these connectors are the perfect choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535542-7
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 32
Contact Amperage: 3 A
Number of Positions: 14
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535542-7
SKU: AMP5-535542-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: