5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
Enhance cable management with our Diecast Strain Relief Kit, designed for Shell Size 2 applications. This essential accessory features a Two-Piece RFI/EMI Shield clamp with Stainless Steel latch material, ensuring secure connections for up to 15 positions. The Nickel over Copper shield plating offers reliable protection, while the 90° cable exit angle accommodates various setups. With an operating temperature range of -55 to 105°C, this kit is suitable for demanding environments. RoHS compliant and with a slide latch for convenience, it's the perfect solution for ensuring signal integrity in your connectivity setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745652-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | .3 in, 7.62 mm |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Slide Latch: | With |
Part Aliases: | 5745652-3 |
SKU: | AMP5745652-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |