5-104505-3
MTE PIN LP
Meet the MTE PIN LP, a versatile component from the AMPMODU MTE series designed for power and signal applications. This male connector, with a crimp and Insulation Displacement Crimp (IDC) termination method, ensures secure and efficient connections. Crafted from durable Phosphor Bronze with Tin plating, it offers reliable performance in industrial settings. With a voltage rating of 300 V AC and an amperage of 3 A, it guarantees safe power transmission. Operating smoothly in temperatures ranging from -65 to 105 °C, it's a dependable choice for various environments. UL E28476 and CSA LR7189 standards compliance, along with RoHS certification, underline its quality and environmental safety. Each package contains 500 pieces, making it ideal for bulk applications. Its meticulous design, including features like wire insulation support and a dielectric withstanding voltage of 750 V, ensures optimal functionality. Trust the MTE PIN LP for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-104505-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Voltage: | 300 V AC |
Contact Type: | Pin |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5468 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476 CSA LR7189 |
Part Aliases: | 5-104505-3 |
SKU: | AMP5-104505-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |