Elevate your connectivity with the HD-20 PLUG RA .318 FMS BD-LK 4, a high-performance D-Sub connector that meets UL 94V-0 standards for superior safety. This board mount plug features 9 contacts in a 2-row configuration, offering reliable connectivity for various applications. Crafted with brass contacts and gold flash plating, it ensures efficient signal transmission with a current rating of 6 A. The threaded insert mating retention type and front metal shell design guarantee secure connections in any environment. Packaged in a convenient tray, this connector is RoHS compliant, making it an environmentally conscious choice for your projects. Upgrade your setup with the HD-20 for seamless data transfer and communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747840-3
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747840-3
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Insert Material:Zinc
Eyelet Material:Brass
Plastic:No
Eyelet Plating Material:Tin over Copper Flash
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Nylon / Polyester
UL Flammability Rating:UL 94V-0
Threaded Insert Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
Mating Retention:With
Boardlock Plating Material:Tin over Nickel
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Boardlock
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.17 mm / .125 in
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Boardlock Material:Copper Alloy
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.17 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Product Change Notice Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download
01/02/2013P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails.Product Change Notice Download