5748271-3
FEMALE SCREWLOCK KIT
Elevate your connectivity with our Female Screwlock Kit from the AMPLIMITE series. This essential accessory ensures secure fastening, featuring a .47 inch screw length and .285 inch thread length. With a 4-40 UNC screw hole thread size and a durable yellow chromate finish, this kit guarantees reliable performance. Each package contains one assembly kit, complete with a screwlock, lockwasher, and hex nut for convenient installation. Perfect for data and device applications, this RoHS-compliant kit is a must-have for D-Sub and D-Ribbon connector setups. Upgrade your connectivity solutions with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748271-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 11.94 mm, .47 in |
Thread Length: | .285 in, 7.23 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Finish: | Yellow Chromate |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5748271-3 |
Replacement Part: | 5748271-5 |
SKU: | AMP5748271-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |