Elevate your PCB connection capabilities with our AMPMODU Headers, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 19 positions spaced at a pitch of 2.54mm (.1 in), these headers ensure efficient signal transmission. The housing, made of high-quality thermoplastic in sleek black, offers durability and protection. With through-hole solder termination and copper alloy pin contacts plated with tin, they guarantee reliable conductivity. Suitable for industrial applications, these headers comply with UL 94V-0 flammability standards. Their vertical mount orientation and stackable design provide versatility in assembly, while the PCB mount header assembly type ensures easy installation. Trust in their quality and performance for your board-to-board interconnection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-146461-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 19
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146461-9
SKU: AMP6-146461-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: