6-353293-4
MINI CT MT REC ASSY 14P BLUR
Elevate your power and signal connections with the AMP Mini CT Receptacle Assembly. With a striking blue color and a compact design, this assembly features 14 positions for seamless connectivity. Operating in a wide temperature range of -30 to 105°C (-22 to 221°F), it ensures reliable performance in diverse environments. The insulation displacement crimp termination method guarantees secure attachment to cables, while the cable mount (free-hanging) design offers flexibility in installation. Mating retention with a lock mechanism provides added security, making it ideal for various applications. ROHS compliant and suitable for wire-to-board connections, this assembly is a dependable choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-353293-4 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 14 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-353293-4 |
SKU: | AMP6-353293-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |