353293-9
MINI CT MT REC ASSY 9P GRAY
Enhance your connectivity with this Mini CT MT Receptacle Assembly in Gray, perfect for various power and signal applications. Featuring nine contacts in a single row, it offers reliable performance with a 2A amperage rating. Designed for cable mount installation using Insulation Displacement Crimp (IDC) termination method, it ensures secure connections. With a compact 1.5mm pitch, this receptacle is ideal for space-constrained setups. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees durability. The mating retention lock provides added security, making it a dependable choice for wire-to-board connections. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your PCB connectivity with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353293-9 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 9 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 353293-9 |
SKU: | AMP353293-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |