6-292230-0
1.5 MINI CT SGL V SMT W/BOSS 1
Enhance signal connectivity in your electronic assemblies with our AMP Mini CT connector. Featuring a durable nylon housing in sleek black, this board mount connector is designed for vertical orientation with a pitch of 1.5 mm. With a contact layout in staggered formation and square-shaped brass contacts plated with matte tin, it ensures reliable performance even in demanding environments. UL 94V-0 rated for material flammability, it meets stringent safety standards for your peace of mind. Suitable for wire-to-board applications, this connector boasts a mating retention feature and comes in a package quantity of 500 for bulk installations. With agency certifications from UL and CSA, as well as RoHS compliance, it's a trusted choice for your projects. Operating temperatures ranging from -30 to 105°C (-22 to 221°F) make it versatile for various applications, while its pick-and-place cover assembly feature streamlines the manufacturing process. Add efficiency and quality to your designs with this AMP Mini CT connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292230-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 17.5 mm, .689 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292230-0 |
SKU: | AMP6-292230-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |