292230-9
1.5 MINI CT SGL V SMT W/BOSS 9
Introducing our AMP Mini CT board mount connector, designed for seamless signal transmission in a variety of electronic applications. With a durable nylon housing and brass contacts, this connector ensures reliable performance, even in demanding environments. Featuring nine pins in a single row layout, it offers easy integration onto PCBs with surface mount termination. The 1.5mm pitch and 2A amperage rating make it ideal for handling low-power signal connections, while meeting UL 94V-0 flammability standards for enhanced safety. Operating temperature ranges from -40 to 105°C (-40 to 221°F), catering to a wide range of operating conditions. This connector, with its compact size and efficient wire-to-board connection system, is a versatile solution for your connectivity needs. Certifications from UL and CSA, along with compliance with RoHS regulations, ensure its quality and environmental responsibility. Experience seamless assembly with features like pick and place cover, shrouded header type, and PCB mount alignment with locating posts. Trust in the AMP Mini CT connector for efficient and dependable signal transmission in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292230-9 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 16 mm, .63 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292230-9 |
SKU: | AMP292230-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |