4-292229-0

1.5 MINI CT D/R SMT 40P V ONTA

Introducing the AMP Mini CT Board Mount Header, a versatile connector designed for signal circuit applications. With a housing made of durable Nylon GF in a sleek beige color, this connector offers reliable performance in a wide range of environments. Featuring a surface mount termination method and a staggered contact layout, it is suitable for wire-to-board connections. The 40-pin header, with 2 rows of contacts, has a pitch of 1.5 mm and is compatible with 24-28 AWG wire sizes. With UL 94V-0 flammability standard compliance and operating temperature range of -30 to 105°C, this connector is both safe and reliable. Its vertical mount orientation and PCB retention feature make it easy to install and secure in place. The contact pins, made of brass with tin plating, ensure excellent conductivity. Certified by UL and CSA, and RoHS compliant, this connector meets international quality standards. Perfect for use in various electronic devices, the AMP Mini CT Board Mount Header offers efficient and durable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-292229-0
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 40
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 400
Contact Amperage: 2 A
Number of Positions: 40
Housing Color: Beige
Mount Orientation: Vertical
GPL: 398
Packaging: Reel & Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .291 in, 7.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7481
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.397 in, 35.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .326 in, 8.3 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-292229-0
SKU: AMP4-292229-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: