6-292230-1

1.5 MINI CT SGL V SMT W/BOSS 1

Enhance your signal circuit connections with our AMP Mini CT series PCB connector. Designed for efficiency and durability, this connector features a single row housing made of UL 94V-0 rated nylon in a sleek black color. With a surface mount termination method, it offers easy installation on your board. The brass contacts with tin plating ensure reliable performance, with a contact rating of 2A at 50V AC/DC. Staggered contact layout and a total of 11 positions provide versatility in your wire-to-board applications. Operating in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it's suitable for various environments. This connector is also compliant with RoHS standards, making it a sustainable choice for your projects. Each package contains 500 units, conveniently supplied in tape and box packaging for efficient handling. Elevate your assembly process with our AMP Mini CT PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292230-1
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 19 mm, .748 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292230-1
SKU: AMP6-292230-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: