1-292231-8

1.5 MINI CT SGL V SMT W/O BOSS

Enhance your signal connections with the AMP Mini CT 1.5 mm Board Mount Connector. This vertical-mount connector features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a contact pitch of 1.5 mm, it offers reliable performance for your PCB applications. The surface-mount termination method and brass contact material ensure secure and efficient connections. Supporting 50 V AC/DC voltage, this connector is suitable for various electronic devices. Its staggered contact layout with 18 positions accommodates wire sizes ranging from 24 to 28 AWG. With a contact amperage of 2 A and operating temperature range of -30 to 105 °C (-22 to 221 °F), it is ideal for demanding environments. The connector's tin plating and matte finish provide corrosion resistance and longevity. Designed for easy assembly, it is tape and box packaged for convenience and features a pick and place cover for efficient handling. Certified by UL and CSA, and RoHS compliant, this connector ensures high quality and environmental responsibility in your designs. Elevate your PCB connections with the AMP Mini CT 1.5 mm Connector, perfect for wire-to-board applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292231-8
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.161 in, 29.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292231-8
SKU: AMP1-292231-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: