6-292228-4
1.5 MINI CT SGL H SMT W/O BOSS
Introducing the AMP Mini CT series, featuring a versatile Surface Mount PCB Connector designed for signal applications. With a compact one-row design and a total of 14 positions, this connector is ideal for wire-to-board connections in various electronic assemblies. Crafted with durable Nylon 6T housing in a sleek black finish, it ensures reliable performance even in harsh environments. The Brass contacts with Tin plating offer excellent conductivity and corrosion resistance, accommodating wire sizes from 24 to 28 AWG. Operating within a wide temperature range of -30 to 105°C, this connector meets stringent UL 94V-0 flammability standards, making it a safe and reliable choice for your electronic projects. With a mating retention feature and solder peg PCB retention, it guarantees secure and stable connections. RoHS compliant and certified by UL and CSA agencies, this connector is not only high-performing but also environmentally friendly. Whether for industrial machinery or consumer electronics, the AMP Mini CT connector is the perfect solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292228-4 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.006 in, 25.55 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292228-4 |
SKU: | AMP6-292228-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |