5-292228-8

1.5 MINI CT SGL H SMT W/O BOSS

Experience seamless signal connectivity with our AMP Mini CT series PCB connector. Designed for high-performance applications, this connector features a durable Nylon 6T housing in sleek black, ensuring reliability in any environment. With a right-angle mount orientation and surface mount termination method, it offers easy installation on your circuit board. Each connector boasts 8 brass pin contacts with tin plating, suitable for 24-28 AWG wire sizes, and capable of handling up to 2A of current at 50V AC/DC. UL 94V-0 compliant, it guarantees safety and quality. Perfect for wire-to-board connections, this connector is ideal for signal circuit applications, with a contact layout in-line and a shrouded header type. With a compact size and a package quantity of 700, it's a convenient choice for your electronic assemblies. Trust in its LR 7189-133 and E28476 certifications, as well as its RoHS compliance, for peace of mind in your projects. Elevate your connectivity solutions with this AMP Mini CT PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292228-8
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 16.5 mm, .649 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292228-8
SKU: AMP5-292228-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: