2-292262-4
DBL ROW (H) DIP TYPE WITH BOAR
Introducing the DBL ROW (H) DIP TYPE WITH BOAR AMP Mini CT Connector, designed for reliable board-to-board connections. Featuring a durable Nylon (G.F) housing in a natural color, this connector is UL 94V-0 compliant for enhanced safety. With two rows of 24 staggered pin contacts, it offers secure signal transmission in various applications. The through-hole solder termination method ensures easy installation on PCBs with a thickness of 1.6mm. Operating within a wide temperature range of -30 to 105°C, it is suitable for diverse environments. With a contact rating of 2A at 50V AC/DC, this connector guarantees optimal performance. Its boardlock feature and right-angle mount orientation provide stability and versatility during assembly. RoHS compliant and certified by UL and CSA agencies, this connector meets international quality standards, making it a reliable choice for your connectivity needs. Packaged in a tray with 520 units, it is ideal for high-volume production. Explore the AMP Mini CT Connector for efficient wire-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292262-4 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 520 |
Contact Amperage: | 2 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.15 mm, .518 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 23.5 mm, .925 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .358 in, 9.1 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .114 in, 2.9 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292262-4 |
SKU: | AMP2-292262-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |