6-292227-8

1.5 MINI CT SGL H SMT W BOSS 1

Enhance your circuit connections with our AMP Mini CT Series surface mount connector. Designed for efficient board mounting, this 1-row connector features 18 brass pin contacts with a pitch of 1.5mm. With a voltage rating of 50V AC/DC and a contact amperage of 2A, it's ideal for signal applications. The black nylon 6T housing, meeting UL 94V-0 flammability standards, ensures durability in a wide operating temperature range. Featuring pre-tin plating for reliable conductivity, this connector accommodates wire sizes 24-28 AWG. Its right-angle mount orientation, shrouded header type, and mating retention offer secure and efficient PCB assembly. With certifications from UL and CSA and RoHS compliance, it guarantees quality and environmental responsibility. Each package includes 200 connectors, conveniently packaged on a reel for easy handling during assembly. Elevate your electronic designs with this high-performance connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292227-8
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.24 in, 31.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292227-8
SKU: AMP6-292227-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: