Enhance your PCB connectivity with the Modu Connector System, featuring a right-angle design for seamless integration. This high-performance connector boasts a polyester housing with gold-plated phosphor bronze contacts, ensuring reliable power transmission at 2A and 333V AC. With a pitch of 2.54mm and 8 positions, it offers precise and secure board-to-board connection. UL 94V-0 compliant for safety, it suits industrial applications with its closed-entry housing and board standoff feature. The stackable design and tube packaging make it convenient for assembly, while the high-temperature rating guarantees durability. Upgrade your setup with this advanced PCB connector for efficient and robust electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535512-3
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 56
Contact Amperage: 2 A
Number of Positions: 8
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Contact Mating Area Length: .1 in, 3 mm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 010-0945-00;6-535512-3
Replacement Part: 6-5535512-3
SKU: AMP6-535512-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: