7-534206-9
58 MODII VRT DR CE 100/115
Enhance connectivity within your PCB assembly with our Modu Connector System, featuring a dual-row design for efficient signal transmission. Constructed with durable Polyester - GF housing in sleek black, this connector ensures reliable performance. The through-hole termination method with soldered phosphor bronze contacts guarantees secure attachment to your circuit board. With a pitch of 2.54mm (.1 in) and 58 positions, it offers ample room for connection. Rated for a voltage of 333V AC and an amperage of 2A, it meets industrial standards for safety. The gold-plated contact mating area with a thickness of 30µin ensures optimal signal conductivity. Designed for vertical mounting, it has a low profile of .198 inches (5.03mm) and is stackable for space-saving efficiency. RoHS compliant and suitable for standard temperature applications, this connector is a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-534206-9 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 7 |
Contact Amperage: | 2 A |
Number of Positions: | 58 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-534206-9 |
SKU: | AMP7-534206-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |