Enhance your power and signal connections with our AMP Type III+ Socket. This high-quality contact, featuring a 16-sized brass socket with gold plating, guarantees reliable performance in demanding industrial environments. With UL 94V-0 certification and a wide operating temperature range of -55 to 150 °C (-67 to 302 °F), it ensures safety and durability. Designed for 24-26 AWG wire sizes, it accommodates various applications with ease. Each package contains 1000 loose pieces, perfect for bulk installations. Trust in its 13A test current rating and RoHS compliance for efficient and environmentally friendly connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66109-1
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Carton, Loose Piece
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5023
Wire Size: .12 - .2 mm², 24 - 26 AWG
UL Agency Certification: E28476
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Standards Met: UL ;UL 94V-0
Part Aliases: 66109-1
SKU: AMP66109-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: