6-66460-4

PIN,.062 DIA,.025 SQ POST,LP

This pin features a .062 diameter with a .025 square post, designed for low-profile applications. Part of the AMP Type III+ series, it is a contact accessory made of brass, suitable for 16-sized connectors. With a package quantity of 1000, it is intended for use with discrete wire cables, offering a contact amperage of 13A. The termination type is wire wrap, ensuring secure connections in industrial environments. Gold plating on the contact mating area guarantees reliable signal transmission, while the post size of .025 inches allows for easy installation. With a wide operating temperature range of -55 to 150°C (-67 to 302°F), it is suitable for both power and signal applications. This contact is RoHS compliant and ideal for various connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-66460-4
Series: AMP Type III+
Accessory Type: Contact
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Wire Wrap
GPL: 230
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5060
Wire Size: .03 mm², 32 AWG
Contact Termination Plating: Tin
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Test Current: 13 A
Contact Product Type: Contact
Wire Wraps Per Post: 3
Part Aliases: 6-66460-4
SKU: AMP6-66460-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: