60674-1

205 FAST REC 26-22 0126TPBR

Enhance your connectivity with our FASTON 205 series brass receptacle. Designed for reliable performance, this straight orientation terminal features a tin plating for added durability. With a compact overall length of 15.72 mm, it is compatible with tab widths of 5.21 mm and thicknesses of 0.51 mm. The F-Crimp design allows for secure wire attachment, accommodating sizes ranging from 0.12 to 0.41 mm². Operating seamlessly in temperatures from -40 to 110°C, it meets RoHS compliance standards for environmental responsibility. Upgrade your electrical connections with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 60674-1
Series: FASTON 205
Contact Material: Brass
Contact Plating: Tin
Overall Length: .619 in, 15.72 mm
Material: Brass
Compatible Tab Width: .205 in, 5.21 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: .12 - .41 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .05 - .07 in, 1.27 - 1.78 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP60674-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: