Enhance your electrical connections with our FASTON 205 Terminal Receptacle, offering secure crimping for 14-18 AWG wires. Crafted from durable Phosphor Bronze with a protective Tin plating, this straight orientation terminal ensures reliable conductivity in temperatures ranging from -40 to 110°C. With an overall length of 15.62mm and compatibility with .205-inch tab widths, it accommodates a variety of applications. The open barrel design allows for easy wire insertion, accepting insulation diameters from .13 to .179 inches. Trust in our RoHS-compliant receptacle for efficient and compliant wire termination solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42233-7
Series:FASTON 205
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:15.62 mm, .615 in
Material:Phosphor Bronze
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .179 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42233-7
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: