Introducing the FASTON 205 series receptacle, a durable and efficient solution for your electrical connections. Constructed with brass and plated with tin, it ensures reliable performance in a wide range of applications. With an overall length of .47 inches (11.94 mm) and compatibility with tab widths of .205 inches (5.21 mm) and tab thicknesses of .51 mm (.02 inches), it offers a secure fit for 14-18 AWG (0.82-2.08 mm²) wires. Designed for straightforward installation with a straight orientation and F-Crimp method, this receptacle is ideal for use in environments with temperatures ranging from -40 to 110°C (-40 to 230°F). Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Partner with our Quick Disconnects for seamless integration. Upgrade your setup with this high-quality receptacle, perfect for various connectors, crimp terminals, and splices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 42712-2
Series: FASTON 205
Contact Material: Brass
Contact Plating: Tin
Overall Length: 11.94 mm, .47 in
Material: Brass
Compatible Tab Width: .205 in, 5.21 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP42712-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: Without
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: