640915-2
RECEPT,PIDG FASTON 16-14 205
Enhance your electrical connections with this PIDG FASTON 16-14 205 receptacle. Designed for durability and efficiency, it features a brass construction with tin plating for reliable conductivity. The straight orientation and closed barrel design ensure secure crimping, while the nylon insulation material offers protection. Operating at temperatures up to 105°C (221°F), it accommodates 14-16 AWG wire sizes. Compatible with .205-inch tab widths and .81mm tab thickness, this blue receptacle is a versatile solution for various applications. RoHS compliant for environmental responsibility, it is a dependable component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640915-2 |
Color: | Blue |
Series: | FASTON 205 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .205 in, 5.21 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640915-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |