Enhance your electrical connections with our RECEPT Faston 205 terminal, designed for 22-18 AWG wire sizes. Crafted with durable brass and coated in tin for superior conductivity, this straight receptacle offers a secure compression crimp for optimal performance. Its closed barrel construction ensures reliable connection, while the nylon insulation guarantees safety. With a high operating temperature range of 105°C, this red terminal is RoHS compliant, making it a reliable choice for various applications. Upgrade your setup with this essential component from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 640174-1
Color: Red
Series: FASTON 205
Contact Material: Brass
Contact Plating: Tin
Overall Length: 20.356 mm, .8 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .205 in, 5.21 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .14 in, 3.56 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP640174-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: Yes
RU (UL Component Program): Approved
Mating Retention Type: Dimple
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: