Enhance your electrical connections with this FASTON 205 Flag Receptacle, designed for efficient wire termination. Crafted from durable brass with unplated contact plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 14-20 AWG wires, it accommodates tab widths of 5.21mm and thicknesses of 0.81mm. The Tab-Lok crimp type and open barrel design facilitate secure and easy installations, while the flag orientation offers versatility in various applications. With RoHS compliance, this receptacle prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 60195-1
Series: FASTON 205
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 13.46 mm, .53 in
Material: Brass
Compatible Tab Width: .205 in, 5.21 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 20 AWG, .51 - 2.08 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP60195-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Locking Lance Height: .035 in
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: