60921-1
FASTON .205 SERIES (5.21 MM) TAB BR
Upgrade your electrical connections with our FASTON .205 Series (5.21mm) Tab BR. Designed for efficient termination, this straight orientation terminal boasts a screw termination method for secure attachment. With a stud mount mounting style, it's easy to install in various applications. Made for PCB terminals, this RoHS compliant connector ensures high-quality performance. Explore our wide range of connectors and terminals for all your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 60921-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60921-1 |
series: | FASTON 205 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 5.2 |
Underplating Material: | None |
Mating Tab Width: | 5.21 mm / .205 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Stud Diameter: | 3.68 mm / .145 in |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |