Enhance your electrical connections with our FASTON .250 Series (6.3 mm) TAB BR terminal. Designed for efficient termination with a screw method, this straight-oriented tab connector ensures secure and reliable performance. Ideal for stud mount applications, it offers easy installation for seamless connectivity. Crafted with high-quality materials, this terminal guarantees durability and compliance with RoHS standards. Upgrade your PCB terminals with this essential component, perfect for various projects in need of a dependable connection solution. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63274-1
Termination Method:Screw
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63274-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:3.17 mm / .125 in
Stud Diameter:3.18 mm / .125 in
CSA Certified:Yes
UL Rating:Recognized
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: