Efficiently connect and disconnect wires with our FASTON .110 FLAG REC terminal, designed for 18-22 AWG wires. This receptacle features a durable brass construction with pre-tin plating, ensuring reliable conductivity. Its flag orientation allows for easy identification and secure attachment. With an operating temperature range of -40 to 110°C (-40 to 230°F), it is suitable for various environments. The F-Crimp design and open barrel make wire installation a breeze, accepting insulation diameters of .065 to .1 inches. Trust in our RoHS-compliant product for seamless wire termination in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 61971-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 11.68 mm, .46 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .065 - .1 in, 1.65 - 2.54 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP61971-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: