Upgrade your electrical connections with the FASTON .110 Receptacle, designed for seamless integration in a variety of applications. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Perfect for wire sizes 15-20 AWG (.51-1.65 mm²), it features an open barrel design for easy crimping and accommodates insulation diameters of .08-.119 inches (2.03-3.04 mm). With a compatible tab width of .11 inches (2.8 mm) and thickness of .032 inches (.81 mm), it offers a secure fit for efficient conductivity. Trust in the quality of this RoHS-compliant receptacle for all your crimp terminal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 626041-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 14 mm, .551 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .08 - .119 in, 2.03 - 3.04 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP626041-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Budget
Wire/Cable Type: Discrete Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: