Enhance your electrical connections with our FASTON 250 series receptacle, designed for efficient wire termination. Constructed with durable steel and featuring a nickel plating, it ensures reliable conductivity. This straight orientation receptacle accommodates 16-12 AWG wires, with a compatible tab width of 6.35 mm. The F-Crimp termination method guarantees a secure attachment, while the open barrel design accepts wire insulation diameters ranging from .21 to .265 inches. RoHS compliant and suitable for a wide operating temperature range, from -40 to 110 °C, this receptacle is a versatile and essential component for various applications in the realm of connectors, crimp terminals, and splices. Elevate your projects with this high-quality, performance-driven solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63757-2
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:19.18 mm, .755 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.21 - .265 in, 5.33 - 6.73 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63757-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download