163766-2
062 PIN ASS.TYP3+
Enhance signal connectivity with our AMP Type III+ Pin Contacts, designed for reliable performance in industrial settings. Made with Phosphor Bronze and featuring a gold-plated mating area, these contacts ensure optimal conductivity. Suitable for 15-18 AWG wire sizes, they offer a secure crimp termination for easy installation. With RoHS compliance and a test current of 13 A, they meet stringent quality standards. Perfect for power connectors and battery clips, these contacts come in a convenient reel packaging with 5000 units, making them ideal for high-volume applications. Upgrade your connectivity solution with these high-quality pin contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163766-2 |
Series: | AMP Type III+ |
Contact Material: | Phosphor Bronze |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Gold Flash |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2.01 - 2.49 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 163766-2 |
SKU: | AMP163766-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |