66106-8

Cut Strip - III+ PIN,26-24,30AU/FL,STRIP

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66106-8
ECCN: EAR99
Series: AMP Type III+
GPL: 230
Contact Type: Pin
GPL Description: Industrial
Contact Amperage: 13 A
Contact Material: Brass
Package Quantity: 4000
Termination Method: Crimp
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Accessory Type: Contact
Termination Type: Crimp
Wire Size: .12 - .2 mm², 24 - 26 AWG
Cable Type: Discrete Wire
Contact Underplating Material: Nickel
Contact Product Type: Contact
Wire Insulation Support: With
Contact Mating Area Plating: Precious Metal
Contact Termination Plating: Tin
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
VDE Tested: Yes
Contact Size: 16
Test Current: 13 A
Mating Pin Diameter: .062 in, 1.57 mm
Contact Termination Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
Part Aliases: 66106-8
Standards Met: UL ;UL 94V-0
SKU: AMP66106-8.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/06/2025 PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines
Download
11/26/2024 PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download
07/02/2024 PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines.
Download