1-163081-7
.062 DIA PIN ASSY 3+
Enhance your signal connectivity with our AMP Type III+ contact, featuring a durable brass construction and tin plating in the contact mating area for industrial-grade performance. This pin-type contact, suitable for 16-18 AWG wire sizes, ensures secure termination via crimping. With a test current rating of 13 A, it guarantees reliable power transmission. RoHS compliant and available in a package of 5000 on a convenient reel, this contact is essential for various circuit applications. Upgrade your wire and cable connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-163081-7 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 1-163081-7 |
SKU: | AMP1-163081-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |