66109-2
III+ SKT,26-24,TIN-LEAD,LP
Enhance power and signal connectivity with our III+ SKT contact, meticulously crafted for 26-24 AWG wire termination. Featuring a durable tin-lead plating, this socket contact ensures reliable performance in industrial settings, with UL 94V-0 compliance for added safety. Each contact, sized at 16, offers a secure crimp termination method, accommodating wire sizes ranging from .12 to .2 mm². With a current rating of 13 A and an operating temperature range of -55 to 90°C, these contacts are ideal for demanding applications. Packaged in quantities of 1000, they are suitable for high-volume projects. Trust in our meticulously engineered connectors for efficient and durable power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66109-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Standards Met: | UL ;UL 94V-0 |
Part Aliases: | 66109-2 |
Replacement Part: | 1-66109-7 |
SKU: | AMP66109-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |