Enhance your power and signal connections with the AMP Type III+ Pin. Designed for efficiency and durability, this contact features a brass construction with a precious metal plating in the mating area. With a contact size of 16, it is suitable for cables ranging from 26 to 30 AWG. The crimp termination ensures secure connectivity, even in demanding industrial environments. Operating smoothly in temperatures as low as -55°C and as high as 90°C (-67°F to 194°F), this contact is reliable for various applications. Its open barrel design, along with wire insulation support and locking lance retention, guarantees a stable connection. RoHS compliant and capable of handling up to 13A of current, this AMP contact is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66393-4
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .05 - .15 mm², 26 - 30 AWG
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Barrel Type: Open
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .014 - .03 in, .36 - .76 mm
Contact Retention: With
Contact Termination Area Plating Finish: Matte
Test Current: 13 A
Contact Retention Type in Housing: Locking Lance
Spring Material: Stainless Steel
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66393-4
SKU: AMP66393-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: